Parametric Equivalent
Parametric Equivalent

T495D107M010AT4153 | |
|---|---|
DigiKey Part Number | 399-T495D107M010AT4153TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495D107M010AT4153 |
Description | 100.UF 10.0V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 10 V | Ratings COTS |
Type Molded | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495D107M010AT4154 | KEMET | 0 | 399-T495D107M010AT4154TR-ND | 0,66756 € | Parametric Equivalent |
| T495D107M010AT41547683 | KEMET | 0 | 399-T495D107M010AT41547683TR-ND | 0,66756 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,66756 € | 333,78 € |
| Unit Price without VAT: | 0,66756 € |
|---|---|
| Unit Price with VAT: | 0,80107 € |


