
T495C105K050ATE1K3 | |
|---|---|
DigiKey Part Number | 399-18425-2-ND - Tape & Reel (TR) 399-18425-1-ND - Cut Tape (CT) 399-18425-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495C105K050ATE1K3 |
Description | CAP TANT 1UF 10% 50V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 1.3Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495C105K050ATE1K3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.3Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,18300 € | 11,83 € |
| 50 | 0,95640 € | 47,82 € |
| 100 | 0,88670 € | 88,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,76856 € | 384,28 € |
| 1 000 | 0,73200 € | 732,00 € |
| 1 500 | 0,71369 € | 1 070,54 € |
| 2 500 | 0,69338 € | 1 733,45 € |
| 3 500 | 0,68151 € | 2 385,28 € |
| 5 000 | 0,67009 € | 3 350,45 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,10000 € |

