4.7 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495B475K016ATE700

DigiKey Part Number
399-11407-2-ND - Tape & Reel (TR)
399-11407-1-ND - Cut Tape (CT)
399-11407-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495B475K016ATE700
Description
CAP TANT 4.7UF 10% 16V 1411
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495B475K016ATE700 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
16 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
700mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 293
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,51000 €1,51 €
101,01200 €10,12 €
500,81200 €40,60 €
1000,75030 €75,03 €
5000,64594 €322,97 €
1 0000,61365 €613,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,58707 €1 174,14 €
4 0000,56518 €2 260,72 €
6 0000,55421 €3 325,26 €
10 0000,54205 €5 420,50 €
14 0000,53494 €7 489,16 €
Manufacturers Standard Package
Unit Price without VAT:1,51000 €
Unit Price with VAT:1,81200 €