
T495X107M016ATE080 | |
|---|---|
DigiKey Part Number | 399-T495X107M016ATE080TR-ND - Tape & Reel (TR) 399-T495X107M016ATE080CT-ND - Cut Tape (CT) 399-T495X107M016ATE080DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X107M016ATE080 |
Description | CAP TANT 100UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 80mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X107M016ATE080 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 80mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,60000 € | 2,60 € |
| 10 | 1,81200 € | 18,12 € |
| 50 | 1,49840 € | 74,92 € |
| 100 | 1,40140 € | 140,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,23744 € | 618,72 € |
| 1 000 | 1,18667 € | 1 186,67 € |
| 1 500 | 1,16123 € | 1 741,85 € |
| 2 500 | 1,13304 € | 2 832,60 € |
| 3 500 | 1,11655 € | 3 907,92 € |
| 5 000 | 1,10068 € | 5 503,40 € |
| 6 000 | 1,09317 € | 6 559,02 € |
| Unit Price without VAT: | 2,60000 € |
|---|---|
| Unit Price with VAT: | 3,12000 € |

