
T495B107M006ATE400 | |
|---|---|
DigiKey Part Number | 399-T495B107M006ATE400TR-ND - Tape & Reel (TR) 399-T495B107M006ATE400CT-ND - Cut Tape (CT) 399-T495B107M006ATE400DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495B107M006ATE400 |
Description | CAP TANT 100UF 20% 6.3V 1411 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 400mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495B107M006ATE400 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 400mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSB107M006R0400 | KYOCERA AVX | 1 234 | 478-9056-1-ND | 0,60000 € | Direct |
| TR3B107M6R3C0400 | Vishay Sprague | 6 617 | 718-TR3B107M6R3C0400CT-ND | 1,10000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,01700 € | 10,17 € |
| 50 | 0,81680 € | 40,84 € |
| 100 | 0,75470 € | 75,47 € |
| 500 | 0,64990 € | 324,95 € |
| 1 000 | 0,61747 € | 617,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,59077 € | 1 181,54 € |
| 4 000 | 0,56878 € | 2 275,12 € |
| 6 000 | 0,55777 € | 3 346,62 € |
| 10 000 | 0,54556 € | 5 455,60 € |
| 14 000 | 0,53842 € | 7 537,88 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,82400 € |

