
| T495A106M010ATE2K0 | |
|---|---|
| DigiKey Part Number | 399-17351-2-ND - Tape & Reel (TR) 399-17351-1-ND - Cut Tape (CT) 399-17351-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | T495A106M010ATE2K0 | 
| Description | CAP TANT 10UF 20% 10V 1206 | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 2Ohm @ 100kHz | 
| Datasheet | Datasheet | 
| EDA/CAD Models | T495A106M010ATE2K0 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 10 V | |
| Type | Molded | |
| ESR (Equivalent Series Resistance) | 2Ohm @ 100kHz | |
| Operating Temperature | -55°C ~ 125°C | |
| Lifetime @ Temp. | 2000 Hrs @ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 1206 (3216 Metric) | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | 0.071" (1.80mm) | |
| Lead Spacing | - | |
| Manufacturer Size Code | A | |
| Features | General Purpose | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1,26000 € | 1,26 € | 
| 10 | 0,83400 € | 8,34 € | 
| 50 | 0,66380 € | 33,19 € | 
| 100 | 0,61130 € | 61,13 € | 
| 500 | 0,52252 € | 261,26 € | 
| 1 000 | 0,49503 € | 495,03 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 000 | 0,47240 € | 944,80 € | 
| 4 000 | 0,45377 € | 1 815,08 € | 
| 6 000 | 0,44444 € | 2 666,64 € | 
| 10 000 | 0,43409 € | 4 340,90 € | 
| 14 000 | 0,42804 € | 5 992,56 € | 
| 20 000 | 0,42222 € | 8 444,40 € | 
| Unit Price without VAT: | 1,26000 € | 
|---|---|
| Unit Price with VAT: | 1,51200 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France