
T494A106M016ATAUTO | |
|---|---|
DigiKey Part Number | 399-18766-2-ND - Tape & Reel (TR) 399-18766-1-ND - Cut Tape (CT) 399-18766-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494A106M016ATAUTO |
Description | CAP TANT 10UF 20% 16V 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T494A106M016ATAUTO Models |
Category | Lifetime @ Temp. 2000 Hrs @ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Part Status Active | Height - Seated (Max) 0.071" (1.80mm) |
Capacitance | Manufacturer Size Code A |
Tolerance ±20% | Ratings AEC-Q200 |
Voltage - Rated 16 V | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 3Ohm @ 100kHz | Qualification AEC-Q200 |
Operating Temperature -55°C ~ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,56300 € | 5,63 € |
| 50 | 0,43800 € | 21,90 € |
| 100 | 0,39960 € | 39,96 € |
| 500 | 0,33476 € | 167,38 € |
| 1 000 | 0,31469 € | 314,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,29819 € | 596,38 € |
| 4 000 | 0,28460 € | 1 138,40 € |
| 6 000 | 0,27779 € | 1 666,74 € |
| 10 000 | 0,27025 € | 2 702,50 € |
| 14 000 | 0,26584 € | 3 721,76 € |
| 20 000 | 0,26159 € | 5 231,80 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,05600 € |

