
T493X157K016BH6420 | |
|---|---|
DigiKey Part Number | 399-6278-2-ND - Tape & Reel (TR) 399-6278-1-ND - Cut Tape (CT) 399-6278-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T493X157K016BH6420 |
Description | CAP TANT 150UF 10% 16V 2917 |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T493X157K016BH6420 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2917 (7343 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Part Status Active | Height - Seated (Max) 0.169" (4.30mm) |
Capacitance | Manufacturer Size Code X |
Tolerance ±10% | Ratings COTS |
Voltage - Rated | Features High Reliability |
Type Molded | Failure Rate B (0.1%) |
ESR (Equivalent Series Resistance) 200mOhm | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,65000 € | 15,65 € |
| 10 | 12,34100 € | 123,41 € |
| 50 | 11,01720 € | 550,86 € |
| 100 | 10,74390 € | 1 074,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,91310 € | 4 956,55 € |
| Unit Price without VAT: | 15,65000 € |
|---|---|
| Unit Price with VAT: | 18,78000 € |

