Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T493D156K035CH6320 | |
|---|---|
DigiKey Part Number | 399-T493D156K035CH6320TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T493D156K035CH6320 |
Description | CAP TANT SMD HI-REL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T493D156K035CH6320 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 35 V | Features High Reliability |
Type Molded | Failure Rate C (0.01%) |
ESR (Equivalent Series Resistance) 300mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T493D156K035CB6420 | KEMET | 0 | 399-T493D156K035CB6420TR-ND | 17,99664 € | Parametric Equivalent |
| T493D156K035CC6420 | KEMET | 0 | 399-T493D156K035CC6420TR-ND | 17,99664 € | Parametric Equivalent |
| T493D156K035CH6420 | KEMET | 0 | 399-T493D156K035CH6420TR-ND | 17,99664 € | Parametric Equivalent |
| T493D156K035CT6120 | KEMET | 0 | 399-T493D156K035CT6120TR-ND | 15,37894 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 17,99664 € | 8 998,32 € |
| Unit Price without VAT: | 17,99664 € |
|---|---|
| Unit Price with VAT: | 21,59597 € |





