
T493C476K016CB6420 | |
|---|---|
DigiKey Part Number | 399-10109-2-ND - Tape & Reel (TR) 399-10109-1-ND - Cut Tape (CT) 399-10109-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T493C476K016CB6420 |
Description | CAP TANT 47UF 10% 16V 2312 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T493C476K016CB6420 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2312 (6032 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Part Status Active | Height - Seated (Max) 0.098" (2.50mm) |
Capacitance | Manufacturer Size Code C |
Tolerance ±10% | Ratings COTS |
Voltage - Rated | Features High Reliability |
Type Molded | Failure Rate C (0.01%) |
ESR (Equivalent Series Resistance) 500mOhm | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491C476K006AT | KEMET | 889 | 399-3756-1-ND | 0,91000 € | Similar |
| T491C476M006AT | KEMET | 985 | 399-10177-1-ND | 0,80000 € | Similar |
| T495C476K006ATE250 | KEMET | 80 | 399-4638-1-ND | 1,77000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,57000 € | 22,57 € |
| 10 | 18,20400 € | 182,04 € |
| 50 | 16,54160 € | 827,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,99648 € | 7 498,24 € |
| Unit Price without VAT: | 22,57000 € |
|---|---|
| Unit Price with VAT: | 27,08400 € |

