Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T493A106K004CT6210 | |
|---|---|
DigiKey Part Number | 399-T493A106K004CT6210TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T493A106K004CT6210 |
Description | CAP TANT SMD HI-REL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) 6Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T493A106K004CT6210 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated 4 V | Ratings COTS |
Type Molded | Features High Reliability |
ESR (Equivalent Series Resistance) 6Ohm @ 100kHz | Failure Rate C (0.01%) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T493A106K004CT6110 | KEMET | 0 | 399-T493A106K004CT6110TR-ND | 11,77962 € | Parametric Equivalent |
| T493A106K004CT6310 | KEMET | 0 | 399-T493A106K004CT6310TR-ND | 14,39731 € | Parametric Equivalent |
| T493A106K004CT6410 | KEMET | 0 | 399-T493A106K004CT6410TR-ND | 14,39731 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 13,08846 € | 26 176,92 € |
| Unit Price without VAT: | 13,08846 € |
|---|---|
| Unit Price with VAT: | 15,70615 € |




