
T491D476K010AT4802 | |
---|---|
DigiKey Part Number | 399-T491D476K010AT4802TR-ND - Tape & Reel (TR) 399-T491D476K010AT4802CT-ND - Cut Tape (CT) 399-T491D476K010AT4802DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D476K010AT4802 |
Description | CAP TANT 47UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D476K010AT4802 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,00000 € | 1,00 € |
10 | 0,64400 € | 6,44 € |
50 | 0,50620 € | 25,31 € |
100 | 0,46350 € | 46,35 € |
500 | 0,39140 € | 195,70 € |
1 000 | 0,36910 € | 369,10 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 0,34556 € | 863,90 € |
5 000 | 0,33136 € | 1 656,80 € |
7 500 | 0,32425 € | 2 431,88 € |
12 500 | 0,31636 € | 3 954,50 € |
17 500 | 0,31175 € | 5 455,63 € |
25 000 | 0,30732 € | 7 683,00 € |
Unit Price without VAT: | 1,00000 € |
---|---|
Unit Price with VAT: | 1,20000 € |