15 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D156M020AT

DigiKey Part Number
399-8369-2-ND - Tape & Reel (TR)
399-8369-1-ND - Cut Tape (CT)
399-8369-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491D156M020AT
Description
CAP TANT 15UF 20% 20V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 1Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491D156M020AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
1Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,14000 €1,14 €
100,74500 €7,45 €
500,58840 €29,42 €
1000,54030 €54,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,45870 €229,35 €
1 0000,43346 €433,46 €
1 5000,42083 €631,25 €
2 5000,40682 €1 017,05 €
3 5000,39863 €1 395,20 €
5 0000,39076 €1 953,80 €
Manufacturers Standard Package
Unit Price without VAT:1,14000 €
Unit Price with VAT:1,36800 €