
T491C335K025AT | |
|---|---|
DigiKey Part Number | 399-8348-2-ND - Tape & Reel (TR) 399-8348-1-ND - Cut Tape (CT) 399-8348-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C335K025AT |
Description | CAP TANT 3.3UF 10% 25V 2312 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C335K025AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,41600 € | 4,16 € |
| 50 | 0,31880 € | 15,94 € |
| 100 | 0,28900 € | 28,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,23846 € | 119,23 € |
| 1 000 | 0,22284 € | 222,84 € |
| 1 500 | 0,21503 € | 322,55 € |
| 2 500 | 0,20636 € | 515,90 € |
| 3 500 | 0,20129 € | 704,51 € |
| 5 000 | 0,19642 € | 982,10 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,79200 € |

