
| T491C475K035ATAUTO | |
|---|---|
| DigiKey Part Number | 399-T491C475K035ATAUTOTR-ND - Tape & Reel (TR) 399-T491C475K035ATAUTOCT-ND - Cut Tape (CT) 399-T491C475K035ATAUTODKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | T491C475K035ATAUTO | 
| Description | CAP TANT 4.7UF 10% 35V 2312 | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 4.7 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 2Ohm | 
| Datasheet | Datasheet | 
| EDA/CAD Models | T491C475K035ATAUTO Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | 35 V | |
| Type | Molded | |
| ESR (Equivalent Series Resistance) | 2Ohm | |
| Operating Temperature | -55°C ~ 125°C | |
| Lifetime @ Temp. | 2000 Hrs @ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 2312 (6032 Metric) | |
| Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
| Height - Seated (Max) | 0.110" (2.80mm) | |
| Lead Spacing | - | |
| Manufacturer Size Code | C | |
| Ratings | AEC-Q200 | |
| Features | Automotive | |
| Failure Rate | - | |
| Grade | Automotive | |
| Qualification | AEC-Q200 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,85000 € | 0,85 € | 
| 10 | 0,54400 € | 5,44 € | 
| 50 | 0,42420 € | 21,21 € | 
| 100 | 0,38700 € | 38,70 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | 0,32412 € | 162,06 € | 
| 1 000 | 0,30471 € | 304,71 € | 
| 1 500 | 0,29498 € | 442,47 € | 
| 2 500 | 0,28420 € | 710,50 € | 
| 3 500 | 0,27789 € | 972,62 € | 
| 5 000 | 0,27183 € | 1 359,15 € | 
| 6 000 | 0,26896 € | 1 613,76 € | 
| 12 000 | 0,25929 € | 3 111,48 € | 
| 12 500 | 0,25877 € | 3 234,62 € | 
| Unit Price without VAT: | 0,85000 € | 
|---|---|
| Unit Price with VAT: | 1,02000 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France