
| T491C106M020AT7280 | |
|---|---|
| DigiKey Part Number | 399-T491C106M020AT7280TR-ND - Tape & Reel (TR) 399-T491C106M020AT7280CT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | T491C106M020AT7280 | 
| Description | CAP TANT 10UF 20% 20V 2312 | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 10 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 1.6Ohm | 
| Datasheet | Datasheet | 
| EDA/CAD Models | T491C106M020AT7280 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 20 V | |
| Type | Molded | |
| ESR (Equivalent Series Resistance) | 1.6Ohm | |
| Operating Temperature | -55°C ~ 125°C | |
| Lifetime @ Temp. | 2000 Hrs @ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 2312 (6032 Metric) | |
| Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
| Height - Seated (Max) | 0.110" (2.80mm) | |
| Lead Spacing | - | |
| Manufacturer Size Code | C | |
| Ratings | - | |
| Features | General Purpose | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,58000 € | 0,58 € | 
| 10 | 0,36100 € | 3,61 € | 
| 50 | 0,27520 € | 13,76 € | 
| 100 | 0,24870 € | 24,87 € | 
| 500 | 0,20406 € | 102,03 € | 
| 1 000 | 0,19025 € | 190,25 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 0,17321 € | 519,63 € | 
| 6 000 | 0,16487 € | 989,22 € | 
| 9 000 | 0,16069 € | 1 446,21 € | 
| 15 000 | 0,15606 € | 2 340,90 € | 
| 21 000 | 0,15335 € | 3 220,35 € | 
| 30 000 | 0,15074 € | 4 522,20 € | 
| 36 000 | 0,14951 € | 5 382,36 € | 
| Unit Price without VAT: | 0,58000 € | 
|---|---|
| Unit Price with VAT: | 0,69600 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France