
T491C106M016ATAUTO | |
|---|---|
DigiKey Part Number | 399-T491C106M016ATAUTOTR-ND - Tape & Reel (TR) 399-T491C106M016ATAUTOCT-ND - Cut Tape (CT) 399-T491C106M016ATAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C106M016ATAUTO |
Description | CAP TANT 10UF 20% 16V 2312 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C106M016ATAUTO Models |
Category | Lifetime @ Temp. 2000 Hrs @ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2312 (6032 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Part Status Active | Height - Seated (Max) 0.110" (2.80mm) |
Capacitance | Manufacturer Size Code C |
Tolerance ±20% | Ratings AEC-Q200 |
Voltage - Rated 16 V | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 1.8Ohm | Qualification AEC-Q200 |
Operating Temperature -55°C ~ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,43700 € | 4,37 € |
| 50 | 0,33540 € | 16,77 € |
| 100 | 0,30430 € | 30,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,25164 € | 125,82 € |
| 1 000 | 0,23539 € | 235,39 € |
| 1 500 | 0,22725 € | 340,88 € |
| 2 500 | 0,21823 € | 545,58 € |
| 3 500 | 0,21296 € | 745,36 € |
| 5 000 | 0,20789 € | 1 039,45 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,84000 € |

