
T491C106K035AH | |
|---|---|
DigiKey Part Number | 399-8332-2-ND - Tape & Reel (TR) 399-8332-1-ND - Cut Tape (CT) 399-8332-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C106K035AH |
Description | CAP TANT 10UF 10% 35V 2312 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 1.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C106K035AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,75000 € | 7,50 € |
| 50 | 0,59240 € | 29,62 € |
| 100 | 0,54390 € | 54,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,46196 € | 230,98 € |
| 1 000 | 0,43659 € | 436,59 € |
| 1 500 | 0,42389 € | 635,84 € |
| 2 500 | 0,40982 € | 1 024,55 € |
| 3 500 | 0,40159 € | 1 405,57 € |
| 5 000 | 0,39367 € | 1 968,35 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,38000 € |

