Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| T491C106K020AT42807333 | |
|---|---|
| DigiKey Part Number | T491C106K020AT42807333-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | T491C106K020AT42807333 | 
| Description | CAP TANT 10UF 10% 20V 2312 | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 10 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 1.6Ohm | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | 20 V | |
| Type | Molded | |
| ESR (Equivalent Series Resistance) | 1.6Ohm | |
| Operating Temperature | -55°C ~ 125°C | |
| Lifetime @ Temp. | 2000 Hrs @ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 2312 (6032 Metric) | |
| Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
| Height - Seated (Max) | 0.110" (2.80mm) | |
| Lead Spacing | - | |
| Manufacturer Size Code | C | |
| Ratings | - | |
| Features | General Purpose | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 0,19485 € | 194,85 € | 
| Unit Price without VAT: | 0,19485 € | 
|---|---|
| Unit Price with VAT: | 0,23382 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France