1 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 4.8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491C105M050AT

DigiKey Part Number
399-8330-2-ND - Tape & Reel (TR)
399-8330-1-ND - Cut Tape (CT)
399-8330-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491C105M050AT
Description
CAP TANT 1UF 20% 50V 2312
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 4.8Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491C105M050AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
4.8Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 759
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,66000 €0,66 €
100,41600 €4,16 €
500,31880 €15,94 €
1000,28880 €28,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,23832 €119,16 €
1 0000,22271 €222,71 €
1 5000,21489 €322,33 €
2 5000,20623 €515,58 €
3 5000,20117 €704,09 €
5 0000,19630 €981,50 €
Manufacturers Standard Package
Unit Price without VAT:0,66000 €
Unit Price with VAT:0,79200 €