
T491B685K016AT | |
|---|---|
DigiKey Part Number | 399-8328-2-ND - Tape & Reel (TR) 399-8328-1-ND - Cut Tape (CT) 399-8328-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B685K016AT |
Description | CAP TANT 6.8UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B685K016AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28700 € | 2,87 € |
| 50 | 0,21540 € | 10,77 € |
| 100 | 0,19370 € | 19,37 € |
| 500 | 0,15700 € | 78,50 € |
| 1 000 | 0,14565 € | 145,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,13633 € | 272,66 € |
| 4 000 | 0,12865 € | 514,60 € |
| 6 000 | 0,12480 € | 748,80 € |
| 10 000 | 0,12054 € | 1 205,40 € |
| 14 000 | 0,11804 € | 1 652,56 € |
| 20 000 | 0,11565 € | 2 313,00 € |
| 24 000 | 0,11451 € | 2 748,24 € |
| 48 000 | 0,11069 € | 5 313,12 € |
| 50 000 | 0,11048 € | 5 524,00 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,55200 € |

