
T491B225K020AT | |
|---|---|
DigiKey Part Number | 399-3714-2-ND - Tape & Reel (TR) 399-3714-1-ND - Cut Tape (CT) 399-3714-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B225K020AT |
Description | CAP TANT 2.2UF 10% 20V 1411 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B225K020AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,27000 € | 2,70 € |
| 50 | 0,20260 € | 10,13 € |
| 100 | 0,18180 € | 18,18 € |
| 500 | 0,14662 € | 73,31 € |
| 1 000 | 0,13577 € | 135,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,12684 € | 253,68 € |
| 4 000 | 0,11950 € | 478,00 € |
| 6 000 | 0,11582 € | 694,92 € |
| 10 000 | 0,11174 € | 1 117,40 € |
| 14 000 | 0,10935 € | 1 530,90 € |
| 20 000 | 0,10706 € | 2 141,20 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52800 € |

