
T491B156M006AT | |
|---|---|
DigiKey Part Number | 399-T491B156M006ATTR-ND - Tape & Reel (TR) 399-T491B156M006ATCT-ND - Cut Tape (CT) 399-T491B156M006ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B156M006AT |
Description | CAP TANT 15UF 20% 6.3V 1411 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B156M006AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,24900 € | 2,49 € |
| 50 | 0,18580 € | 9,29 € |
| 100 | 0,16630 € | 16,63 € |
| 500 | 0,13360 € | 66,80 € |
| 1 000 | 0,12348 € | 123,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,11516 € | 230,32 € |
| 4 000 | 0,10832 € | 433,28 € |
| 6 000 | 0,10489 € | 629,34 € |
| 10 000 | 0,10109 € | 1 010,90 € |
| 14 000 | 0,09887 € | 1 384,18 € |
| 20 000 | 0,09673 € | 1 934,60 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,49200 € |

