
T491B107K006AT | |
|---|---|
DigiKey Part Number | 399-8301-2-ND - Tape & Reel (TR) 399-8301-1-ND - Cut Tape (CT) 399-8301-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B107K006AT |
Description | CAP TANT 100UF 10% 6.3V 1411 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B107K006AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,43200 € | 4,32 € |
| 50 | 0,33160 € | 16,58 € |
| 100 | 0,30060 € | 30,06 € |
| 500 | 0,24836 € | 124,18 € |
| 1 000 | 0,23222 € | 232,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,21893 € | 437,86 € |
| 4 000 | 0,20799 € | 831,96 € |
| 6 000 | 0,20251 € | 1 215,06 € |
| 10 000 | 0,19644 € | 1 964,40 € |
| 14 000 | 0,19289 € | 2 700,46 € |
| 20 000 | 0,18947 € | 3 789,40 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82800 € |

