
T491A225K035AT | |
|---|---|
DigiKey Part Number | 399-10447-2-ND - Tape & Reel (TR) 399-10447-1-ND - Cut Tape (CT) 399-10447-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A225K035AT |
Description | CAP TANT 2.2UF 10% 35V 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 4.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A225K035AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,29300 € | 2,93 € |
| 50 | 0,22040 € | 11,02 € |
| 100 | 0,19820 € | 19,82 € |
| 500 | 0,16084 € | 80,42 € |
| 1 000 | 0,14928 € | 149,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,13978 € | 279,56 € |
| 4 000 | 0,13196 € | 527,84 € |
| 6 000 | 0,12804 € | 768,24 € |
| 10 000 | 0,12370 € | 1 237,00 € |
| 14 000 | 0,12116 € | 1 696,24 € |
| 20 000 | 0,11872 € | 2 374,40 € |
| 24 000 | 0,11757 € | 2 821,68 € |
| 48 000 | 0,11367 € | 5 456,16 € |
| 50 000 | 0,11346 € | 5 673,00 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,56400 € |

