
T491A225K025AT | |
|---|---|
DigiKey Part Number | 399-10122-2-ND - Tape & Reel (TR) 399-10122-1-ND - Cut Tape (CT) 399-10122-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A225K025AT |
Description | CAP TANT 2.2UF 10% 25V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 7Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A225K025AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 7Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25100 € | 2,51 € |
| 50 | 0,18720 € | 9,36 € |
| 100 | 0,16770 € | 16,77 € |
| 500 | 0,13470 € | 67,35 € |
| 1 000 | 0,12451 € | 124,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,11614 € | 232,28 € |
| 4 000 | 0,10925 € | 437,00 € |
| 6 000 | 0,10580 € | 634,80 € |
| 10 000 | 0,10198 € | 1 019,80 € |
| 14 000 | 0,09974 € | 1 396,36 € |
| 20 000 | 0,09759 € | 1 951,80 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50400 € |

