Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T491A105M016AT7010 | |
|---|---|
DigiKey Part Number | T491A105M016AT7010-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491A105M016AT7010 |
Description | CAP TANT 1UF 20% 16V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 10Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A105M016AT7010 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 10Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491A105M016AH2478 | KEMET | 0 | T491A105M016AH2478-ND | 0,18416 € | Parametric Equivalent |
| T491A105M016AH4807 | KEMET | 0 | T491A105M016AH4807-ND | 0,11890 € | Parametric Equivalent |
| T491A105M016AH4818 | KEMET | 0 | T491A105M016AH4818-ND | 0,12352 € | Parametric Equivalent |
| T491A105M016AT2478 | KEMET | 2 000 | 399-T491A105M016AT2478CT-ND | 0,55000 € | Parametric Equivalent |
| T491A105M016AT24787280 | KEMET | 0 | T491A105M016AT24787280-ND | 0,14567 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 0,08395 € | 755,55 € |
| Unit Price without VAT: | 0,08395 € |
|---|---|
| Unit Price with VAT: | 0,10074 € |


