
T491A105K010AT | |
|---|---|
DigiKey Part Number | 399-9449-2-ND - Tape & Reel (TR) 399-9449-1-ND - Cut Tape (CT) 399-9449-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A105K010AT |
Description | CAP TANT 1UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | T491A105K010AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16600 € | 1,66 € |
| 50 | 0,12120 € | 6,06 € |
| 100 | 0,10740 € | 10,74 € |
| 500 | 0,08440 € | 42,20 € |
| 1 000 | 0,07728 € | 77,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,07143 € | 142,86 € |
| 4 000 | 0,06662 € | 266,48 € |
| 6 000 | 0,06421 € | 385,26 € |
| 10 000 | 0,06154 € | 615,40 € |
| 14 000 | 0,05998 € | 839,72 € |
| 20 000 | 0,05848 € | 1 169,60 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33600 € |

