Parametric Equivalent
Parametric Equivalent

T356L156K050AS7301 | |
|---|---|
DigiKey Part Number | 399-T356L156K050AS7301TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T356L156K050AS7301 |
Description | CAP TANT RAD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 15 µF Conformal Coated Tantalum Capacitors 50 V Radial, Disc 1.2Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T356L156K050AS7301 Models |
Category | ESR (Equivalent Series Resistance) 1.2Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.350" Dia (8.90mm) |
Capacitance | Height - Seated (Max) 0.713" (18.10mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated 50 V | Manufacturer Size Code T356L |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T356L156K050AT | KEMET | 0 | 399-T356L156K050AT-ND | 10,90850 € | Parametric Equivalent |
| T356L156K050AT7301 | KEMET | 0 | 399-T356L156K050AT7301TR-ND | 9,68916 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,58862 € | 5 294,31 € |
| Unit Price without VAT: | 10,58862 € |
|---|---|
| Unit Price with VAT: | 12,70634 € |



