100 µF Conformal Coated Tantalum Capacitors 10 V Radial 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T356J107K010AT

DigiKey Part Number
399-3663-ND
Manufacturer
Manufacturer Product Number
T356J107K010AT
Description
CAP TANT 100UF 10% 10V RADIAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
100 µF Conformal Coated Tantalum Capacitors 10 V Radial 1Ohm
Datasheet
 Datasheet
EDA/CAD Models
T356J107K010AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
1Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.331" Dia (8.40mm)
Height - Seated (Max)
0.551" (14.00mm)
Lead Spacing
0.200" (5.08mm)
Manufacturer Size Code
J
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,51000 €10,51 €
108,08000 €80,80 €
507,10860 €355,43 €
1006,80790 €680,79 €
5006,29864 €3 149,32 €
1 0006,14085 €6 140,85 €
Manufacturers Standard Package
Unit Price without VAT:10,51000 €
Unit Price with VAT:12,61200 €