
T356G107K003AT7301 | |
|---|---|
DigiKey Part Number | 399-13630-2-ND - Tape & Reel (TR) 399-13630-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T356G107K003AT7301 |
Description | CAP TANT 100UF 10% 3V RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 3 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | T356G107K003AT7301 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.248" Dia (6.30mm) |
Part Status Active | Height - Seated (Max) 0.449" (11.40mm) |
Capacitance | Lead Spacing 0.200" (5.08mm) |
Tolerance ±10% | Manufacturer Size Code G |
Voltage - Rated 3 V | Features General Purpose |
Type Conformal Coated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,57000 € | 5,57 € |
| 10 | 4,09100 € | 40,91 € |
| 50 | 3,50420 € | 175,21 € |
| 100 | 3,32240 € | 332,24 € |
| 500 | 3,05842 € | 1 529,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,91967 € | 2 919,67 € |
| 2 000 | 2,84119 € | 5 682,38 € |
| 3 000 | 2,80185 € | 8 405,55 € |
| Unit Price without VAT: | 5,57000 € |
|---|---|
| Unit Price with VAT: | 6,68400 € |

