
T356G106J035AT | |
|---|---|
DigiKey Part Number | 399-13608-ND |
Manufacturer | |
Manufacturer Product Number | T356G106J035AT |
Description | CAP TANT 10UF 5% 35V RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 35 V Radial 2Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T356G106J035AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.248" Dia (6.30mm) |
Part Status Active | Height - Seated (Max) 0.449" (11.40mm) |
Capacitance | Lead Spacing 0.200" (5.08mm) |
Tolerance ±5% | Manufacturer Size Code G |
Voltage - Rated 35 V | Features General Purpose |
Type Conformal Coated | Base Product Number |
ESR (Equivalent Series Resistance) 2Ohm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,30000 € | 7,30 € |
| 10 | 5,47500 € | 54,75 € |
| 50 | 4,74540 € | 237,27 € |
| 100 | 4,51960 € | 451,96 € |
| 500 | 4,13740 € | 2 068,70 € |
| 1 000 | 4,01895 € | 4 018,95 € |
| Unit Price without VAT: | 7,30000 € |
|---|---|
| Unit Price with VAT: | 8,76000 € |

