


T356E475M035AT | |
|---|---|
DigiKey Part Number | 399-T356E475M035AT-ND |
Manufacturer | |
Manufacturer Product Number | T356E475M035AT |
Description | CAP TANT 4.7UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 35 V Radial 3Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T356E475M035AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 3Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.217" Dia (5.50mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Lead Spacing | 0.200" (5.08mm) | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 € | 3,58 € |
| 10 | 2,54500 € | 25,45 € |
| 50 | 2,13560 € | 106,78 € |
| 100 | 2,00880 € | 200,88 € |
| 500 | 1,79418 € | 897,09 € |
| 1 000 | 1,72770 € | 1 727,70 € |
| 3 000 | 1,64551 € | 4 936,53 € |
| 5 000 | 1,61511 € | 8 075,55 € |
| Unit Price without VAT: | 3,58000 € |
|---|---|
| Unit Price with VAT: | 4,29600 € |

