


T356C225K035AT7301 | |
|---|---|
DigiKey Part Number | 399-T356C225K035AT7301TR-ND - Tape & Reel (TR) 399-T356C225K035AT7301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T356C225K035AT7301 |
Description | CAP TANT 2.2UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Conformal Coated Tantalum Capacitors 35 V Radial 5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T356C225K035AT7301 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.197" Dia (5.00mm) |
Part Status Active | Height - Seated (Max) 0.378" (9.60mm) |
Capacitance | Lead Spacing 0.200" (5.08mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated 35 V | Features General Purpose |
Type Conformal Coated | Base Product Number |
ESR (Equivalent Series Resistance) 5Ohm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,20000 € | 3,20 € |
| 10 | 2,26200 € | 22,62 € |
| 50 | 1,88700 € | 94,35 € |
| 100 | 1,77110 € | 177,11 € |
| 500 | 1,57516 € | 787,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 1,48405 € | 2 226,08 € |
| 3 000 | 1,43943 € | 4 318,29 € |
| 4 500 | 1,41706 € | 6 376,77 € |
| Unit Price without VAT: | 3,20000 € |
|---|---|
| Unit Price with VAT: | 3,84000 € |

