
T322D565K035AT | |
|---|---|
DigiKey Part Number | 399-13610-ND |
Manufacturer | |
Manufacturer Product Number | T322D565K035AT |
Description | CAP TANT 5.6UF 10% 35V AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.6 µF Molded Tantalum Capacitors 35 V Axial 3Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T322D565K035AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.180" Dia x 0.420" L (4.57mm x 10.67mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,14000 € | 6,14 € |
| 10 | 4,54200 € | 45,42 € |
| 50 | 3,90660 € | 195,33 € |
| 100 | 3,71020 € | 371,02 € |
| 500 | 3,37772 € | 1 688,86 € |
| 1 000 | 3,27470 € | 3 274,70 € |
| 2 500 | 3,16583 € | 7 914,58 € |
| Unit Price without VAT: | 6,14000 € |
|---|---|
| Unit Price with VAT: | 7,36800 € |

