10 µF Conformal Coated Tantalum Capacitors 35 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T354G106M035AS

DigiKey Part Number
399-18368-ND
Manufacturer
Manufacturer Product Number
T354G106M035AS
Description
CAP TANT 10UF 20% 35V RADIAL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 35 V Radial
Datasheet
 Datasheet
EDA/CAD Models
T354G106M035AS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.449" (11.40mm)
Lead Spacing
0.250" (6.35mm)
Manufacturer Size Code
G
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 350
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,18000 €7,18 €
105,37800 €53,78 €
504,65800 €232,90 €
1004,43520 €443,52 €
5004,05806 €2 029,03 €
1 0003,94116 €3 941,16 €
Manufacturers Standard Package
Unit Price without VAT:7,18000 €
Unit Price with VAT:8,61600 €