
T351E395K035AT | |
|---|---|
DigiKey Part Number | 399-T351E395K035AT-ND |
Manufacturer | |
Manufacturer Product Number | T351E395K035AT |
Description | CAP TANT 3.9UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.9 µF Conformal Coated Tantalum Capacitors 35 V Radial 4Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T351E395K035AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 4Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.217" Dia (5.50mm) | |
Height - Seated (Max) | 0.441" (11.20mm) | |
Lead Spacing | 0.100" (2.54mm) | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,48000 € | 4,48 € |
| 10 | 3,24200 € | 32,42 € |
| 50 | 2,74920 € | 137,46 € |
| 100 | 2,59670 € | 259,67 € |
| 500 | 2,33868 € | 1 169,34 € |
| 1 000 | 2,25876 € | 2 258,76 € |
| 3 000 | 2,15995 € | 6 479,85 € |
| Unit Price without VAT: | 4,48000 € |
|---|---|
| Unit Price with VAT: | 5,37600 € |

