
T351C106K010AT | |
|---|---|
DigiKey Part Number | 399-T351C106K010AT-ND |
Manufacturer | |
Manufacturer Product Number | T351C106K010AT |
Description | CAP TANT 10UF 10% 10V RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 10 V Radial 5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T351C106K010AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 5Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.421" (10.70mm) | |
Lead Spacing | 0.100" (2.54mm) | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 € | 4,17 € |
| 10 | 3,00500 € | 30,05 € |
| 50 | 2,53980 € | 126,99 € |
| 100 | 2,39590 € | 239,59 € |
| 500 | 2,15234 € | 1 076,17 € |
| 1 000 | 2,07688 € | 2 076,88 € |
| 3 000 | 1,98358 € | 5 950,74 € |
| Unit Price without VAT: | 4,17000 € |
|---|---|
| Unit Price with VAT: | 5,00400 € |

