Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T351A105M035AS7303 | |
|---|---|
DigiKey Part Number | 399-T351A105M035AS7303TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T351A105M035AS7303 |
Description | CAP TANT RAD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 35 V Radial, Disc 8Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T351A105M035AS7303 Models |
Category | ESR (Equivalent Series Resistance) 8Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.177" Dia (4.50mm) |
Capacitance | Height - Seated (Max) 0.378" (9.60mm) |
Tolerance ±20% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated 35 V | Manufacturer Size Code T351A |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T351A105M035AS7301 | KEMET | 0 | 399-T351A105M035AS7301TR-ND | 1,38365 € | Parametric Equivalent |
| T351A105M035AT | KEMET | 0 | 399-T351A105M035AT-ND | 1,30352 € | Parametric Equivalent |
| T351A105M035AT7301 | KEMET | 0 | 399-T351A105M035AT7301TR-ND | 1,26213 € | Parametric Equivalent |
| T351A105M035AT7303 | KEMET | 0 | 399-T351A105M035AT7303TR-ND | 1,26213 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 1,38365 € | 2 075,47 € |
| Unit Price without VAT: | 1,38365 € |
|---|---|
| Unit Price with VAT: | 1,66038 € |





