1 µF Conformal Coated Tantalum Capacitors 35 V Radial 8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T351A105K035AT7301

DigiKey Part Number
399-9938-2-ND - Tape & Reel (TR)
399-9938-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
T351A105K035AT7301
Description
CAP TANT 1UF 10% 35V RADIAL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
1 µF Conformal Coated Tantalum Capacitors 35 V Radial 8Ohm
Datasheet
 Datasheet
EDA/CAD Models
T351A105K035AT7301 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
8Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.175" Dia (4.45mm)
Height - Seated (Max)
0.378" (9.60mm)
Lead Spacing
0.100" (2.54mm)
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 065
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,24000 €3,24 €
102,28900 €22,89 €
501,91100 €95,55 €
1001,79410 €179,41 €
5001,59626 €798,13 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5001,50431 €2 256,47 €
3 0001,45926 €4 377,78 €
4 5001,43670 €6 465,15 €
Manufacturers Standard Package
Unit Price without VAT:3,24000 €
Unit Price with VAT:3,88800 €