Direct
Similar

T350J685K050AS | |
|---|---|
DigiKey Part Number | 399-1450-ND |
Manufacturer | |
Manufacturer Product Number | T350J685K050AS |
Description | CAP TANT 6.8UF 10% 50V RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Conformal Coated Tantalum Capacitors 50 V Radial 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T350J685K050AS Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.331" Dia (8.40mm) |
Part Status Active | Height - Seated (Max) 0.500" (12.70mm) |
Capacitance | Lead Spacing 0.200" (5.08mm) |
Tolerance ±10% | Manufacturer Size Code J |
Voltage - Rated 50 V | Features General Purpose |
Type Conformal Coated | Base Product Number |
ESR (Equivalent Series Resistance) 2Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T350J685K050AT | KEMET | 0 | 399-3593-ND | 9,70000 € | Direct |
| TAP685K050SCS | KYOCERA AVX | 750 | 478-TAP685K050SCS-ND | 2,52000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,57180 € | 657,18 € |
| Unit Price without VAT: | 6,57180 € |
|---|---|
| Unit Price with VAT: | 7,88616 € |



