Parametric Equivalent
Parametric Equivalent

T350H476M010AT7301 | |
|---|---|
DigiKey Part Number | 399-T350H476M010AT7301TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T350H476M010AT7301 |
Description | CAP TANT RAD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 10 V Radial, Disc 1.7Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T350H476M010AT7301 Models |
Category | ESR (Equivalent Series Resistance) 1.7Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.299" Dia (7.60mm) |
Capacitance | Height - Seated (Max) 0.402" (10.20mm) |
Tolerance ±20% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated 10 V | Manufacturer Size Code H |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T350H476M010AS | KEMET | 0 | 399-T350H476M010AS-ND | 3,41202 € | Parametric Equivalent |
| T350H476M010AS7301 | KEMET | 0 | 399-T350H476M010AS7301TR-ND | 3,29346 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 3,01825 € | 2 414,60 € |
| Unit Price without VAT: | 3,01825 € |
|---|---|
| Unit Price with VAT: | 3,62190 € |



