
T350C106K010AT | |
|---|---|
DigiKey Part Number | 399-3556-ND |
Manufacturer | |
Manufacturer Product Number | T350C106K010AT |
Description | CAP TANT 10UF 10% 10V RADIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 10 V Radial 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T350C106K010AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.331" (8.40mm) | |
Lead Spacing | 0.100" (2.54mm) | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,40000 € | 3,40 € |
| 10 | 2,41800 € | 24,18 € |
| 50 | 2,02660 € | 101,33 € |
| 100 | 1,90550 € | 190,55 € |
| 500 | 1,70070 € | 850,35 € |
| 1 000 | 1,63725 € | 1 637,25 € |
| 3 000 | 1,55881 € | 4 676,43 € |
| 5 000 | 1,52978 € | 7 648,90 € |
| Unit Price without VAT: | 3,40000 € |
|---|---|
| Unit Price with VAT: | 4,08000 € |

