2.2 µF Conformal Coated Tantalum Capacitors 25 V Radial 6Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T350B225K025AT

DigiKey Part Number
399-3550-ND
Manufacturer
Manufacturer Product Number
T350B225K025AT
Description
CAP TANT 2.2UF 10% 25V RADIAL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
2.2 µF Conformal Coated Tantalum Capacitors 25 V Radial 6Ohm
Datasheet
 Datasheet
EDA/CAD Models
T350B225K025AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
6Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.177" Dia (4.50mm)
Height - Seated (Max)
0.299" (7.60mm)
Lead Spacing
0.100" (2.54mm)
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 434
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,20000 €3,20 €
102,26200 €22,62 €
501,88700 €94,35 €
1001,77110 €177,11 €
5001,57516 €787,58 €
1 0001,51445 €1 514,45 €
3 0001,43943 €4 318,29 €
5 0001,41167 €7 058,35 €
Manufacturers Standard Package
Unit Price without VAT:3,20000 €
Unit Price with VAT:3,84000 €