T350A104K035AT4700 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,23297 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,12559 €
Datasheet
Image for T350A104K035AT4700 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T350A104K035AT4700

DigiKey Part Number
399-T350A104K035AT4700-ND
Manufacturer
Manufacturer Product Number
T350A104K035AT4700
Description
.100UF 35.0V
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
0.1 µF Conformal Coated Tantalum Capacitors 35 V Radial, Disc 26Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
26Ohm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial, Disc
Part Status
Active
Size / Dimension
0.177" Dia (4.50mm)
Capacitance
Height - Seated (Max)
0.280" (7.10mm)
Tolerance
±10%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
35 V
Manufacturer Size Code
A
Type
Conformal Coated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T350A104K035AS7301KEMET0399-T350A104K035AS7301TR-ND1,23297 €Parametric Equivalent
T350A104K035AT7303KEMET0399-T350A104K035AT7303TR-ND1,12559 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 0001,06603 €1 066,03 €
Manufacturers Standard Package
Unit Price without VAT:1,06603 €
Unit Price with VAT:1,27924 €