Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T340D476M016AT7303 | |
|---|---|
DigiKey Part Number | 399-T340D476M016AT7303TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T340D476M016AT7303 |
Description | 47.0UF 16.0V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Tape & Reel (TR) | Size / Dimension 0.484" L x 0.287" W (12.30mm x 7.30mm) |
Part Status Active | Height - Seated (Max) 0.413" (10.50mm) |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 16 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T340D476M016AS | KEMET | 0 | 399-T340D476M016AS-ND | 9,84330 € | Parametric Equivalent |
| T340D476M016AT | KEMET | 0 | 399-T340D476M016AT-ND | 9,84330 € | Parametric Equivalent |
| T340D476M016AT7301 | KEMET | 0 | 399-T340D476M016AT7301TR-ND | 9,15808 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 8,91620 € | 2 229,05 € |
| Unit Price without VAT: | 8,91620 € |
|---|---|
| Unit Price with VAT: | 10,69944 € |


