
T350C225M035AT | |
|---|---|
DigiKey Part Number | 399-18362-ND |
Manufacturer | |
Manufacturer Product Number | T350C225M035AT |
Description | CAP TANT 2.2UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Conformal Coated Tantalum Capacitors 35 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | T350C225M035AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.331" (8.40mm) | |
Lead Spacing | 0.100" (2.54mm) | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,00000 € | 3,00 € |
| 10 | 2,11000 € | 21,10 € |
| 50 | 1,75500 € | 87,75 € |
| 100 | 1,64520 € | 164,52 € |
| 500 | 1,45938 € | 729,69 € |
| 1 000 | 1,40185 € | 1 401,85 € |
| 3 000 | 1,33073 € | 3 992,19 € |
| 5 000 | 1,30440 € | 6 522,00 € |
| Unit Price without VAT: | 3,00000 € |
|---|---|
| Unit Price with VAT: | 3,60000 € |

