
| T322E685K050AT | |
|---|---|
| DigiKey Part Number | 399-4621-ND | 
| Manufacturer | |
| Manufacturer Product Number | T322E685K050AT | 
| Description | CAP TANT 6.8UF 10% 50V AXIAL | 
| Manufacturer Standard Lead Time | 52 Weeks | 
| Customer Reference | |
| Detailed Description | 6.8 µF Molded Tantalum Capacitors 50 V Axial 2Ohm | 
| Datasheet | Datasheet | 
| EDA/CAD Models | T322E685K050AT Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | 50 V | |
| Type | Molded | |
| ESR (Equivalent Series Resistance) | 2Ohm | |
| Operating Temperature | -55°C ~ 125°C | |
| Lifetime @ Temp. | - | |
| Mounting Type | Through Hole | |
| Package / Case | Axial | |
| Size / Dimension | 0.280" Dia x 0.530" L (7.11mm x 13.46mm) | |
| Height - Seated (Max) | - | |
| Lead Spacing | - | |
| Manufacturer Size Code | E | |
| Features | General Purpose | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 13,58000 € | 13,58 € | 
| 10 | 10,63400 € | 106,34 € | 
| 50 | 9,45820 € | 472,91 € | 
| 100 | 9,09410 € | 909,41 € | 
| 500 | 8,47734 € | 4 238,67 € | 
| 1 000 | 8,28616 € | 8 286,16 € | 
| Unit Price without VAT: | 13,58000 € | 
|---|---|
| Unit Price with VAT: | 16,29600 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France