
T322A105M025AT | |
|---|---|
DigiKey Part Number | 399-9893-ND |
Manufacturer | |
Manufacturer Product Number | T322A105M025AT |
Description | CAP TANT 1UF 20% 25V AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 25 V Axial 10Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T322A105M025AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 10Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.095" Dia x 0.260" L (2.41mm x 6.60mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 € | 3,15 € |
| 10 | 2,22100 € | 22,21 € |
| 50 | 1,85040 € | 92,52 € |
| 100 | 1,73590 € | 173,59 € |
| 500 | 1,54210 € | 771,05 € |
| 1 000 | 1,48208 € | 1 482,08 € |
| 2 500 | 1,41868 € | 3 546,70 € |
| 5 000 | 1,38042 € | 6 902,10 € |
| Unit Price without VAT: | 3,15000 € |
|---|---|
| Unit Price with VAT: | 3,78000 € |

