22 µF Hermetically Sealed Tantalum Capacitors 15 V Axial 2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T110B226K015AS

DigiKey Part Number
399-11294-ND
Manufacturer
Manufacturer Product Number
T110B226K015AS
Description
CAP TANT 22UF 10% 15V AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 µF Hermetically Sealed Tantalum Capacitors 15 V Axial 2Ohm
Datasheet
 Datasheet
EDA/CAD Models
T110B226K015AS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
15 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 157
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,67000 €10,67 €
108,21000 €82,10 €
757,04253 €528,19 €
1506,77087 €1 015,63 €
5256,39583 €3 357,81 €
1 0506,23830 €6 550,22 €
Manufacturers Standard Package
Unit Price without VAT:10,67000 €
Unit Price with VAT:12,80400 €